


LF15ABDT-TR | |
|---|---|
DigiKey Part Number | 497-5221-2-ND - Tape & Reel (TR) 497-5221-1-ND - Cut Tape (CT) 497-5221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF15ABDT-TR |
Description | IC REG LINEAR 1.5V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF15ABDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 82dB ~ 65dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 1V @ 200mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,77120 € | 19,28 € |
| 100 | 0,68340 € | 68,34 € |
| 250 | 0,64148 € | 160,37 € |
| 500 | 0,61618 € | 308,09 € |
| 1.000 | 0,59535 € | 595,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61105 € | 1.527,62 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

