


LF120ABDT-TR | |
|---|---|
DigiKey Part Number | 497-8330-2-ND - Tape & Reel (TR) 497-8330-1-ND - Cut Tape (CT) 497-8330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF120ABDT-TR |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF120ABDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 69dB ~ 54dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF120CDT-TR | STMicroelectronics | 7.770 | 497-8343-1-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,53440 € | 13,36 € |
| 100 | 0,47050 € | 47,05 € |
| 250 | 0,43988 € | 109,97 € |
| 500 | 0,42142 € | 210,71 € |
| 1.000 | 0,40858 € | 408,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39017 € | 975,43 € |
| 5.000 | 0,38050 € | 1.902,50 € |
| 7.500 | 0,37566 € | 2.817,45 € |
| 12.500 | 0,37029 € | 4.628,62 € |
| 17.500 | 0,36716 € | 6.425,30 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |





