
LET9180 | |
|---|---|
DigiKey Part Number | 497-14586-ND |
Manufacturer | |
Manufacturer Product Number | LET9180 |
Description | RF MOSFET LDMOS 32V M246 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 500 mA 860MHz 20dB 175W M246 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 24A |
Manufacturer STMicroelectronics | Current - Test 500 mA |
Packaging Tray | Power - Output 175W |
Part Status Obsolete | Voltage - Rated 80 V |
Technology LDMOS | Package / Case M246 |
Frequency 860MHz | Supplier Device Package M246 |
Gain 20dB | Base Product Number |
Voltage - Test 32 V |

