
LET9150 | |
|---|---|
DigiKey Part Number | 497-12493-ND |
Manufacturer | |
Manufacturer Product Number | LET9150 |
Description | RF MOSFET LDMOS 32V M246 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 600 mA 860MHz 20dB 150W M246 |
Category | Current Rating (Amps) 20A |
Manufacturer STMicroelectronics | Current - Test 600 mA |
Packaging Box | Power - Output 150W |
Part Status Obsolete | Voltage - Rated 80 V |
Technology LDMOS | Package / Case M246 |
Frequency 860MHz | Supplier Device Package M246 |
Gain 20dB | Base Product Number |
Voltage - Test 32 V |

