RF Mosfet 28 V 400 mA 945MHz 18dB 75W M243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LET9060C

DigiKey Part Number
497-12492-ND
Manufacturer
Manufacturer Product Number
LET9060C
Description
RF MOSFET LDMOS 28V M243
Customer Reference
Detailed Description
RF Mosfet 28 V 400 mA 945MHz 18dB 75W M243
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
12A
Manufacturer
STMicroelectronics
Current - Test
400 mA
Packaging
Box
Power - Output
75W
Part Status
Obsolete
Voltage - Rated
80 V
Technology
LDMOS
Package / Case
M243
Frequency
945MHz
Supplier Device Package
M243
Gain
18dB
Base Product Number
Voltage - Test
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.