RF Mosfet 28 V 300 mA 960MHz 17.2dB 60W PowerSO-10RF (Formed Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LET9060

DigiKey Part Number
497-12845-5-ND
Manufacturer
Manufacturer Product Number
LET9060
Description
RF MOSFET LDMOS 28V POWERSO-10RF
Customer Reference
Detailed Description
RF Mosfet 28 V 300 mA 960MHz 17.2dB 60W PowerSO-10RF (Formed Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
12A
Manufacturer
STMicroelectronics
Current - Test
300 mA
Packaging
Tube
Power - Output
60W
Part Status
Obsolete
Voltage - Rated
80 V
Technology
LDMOS
Package / Case
PowerSO-10RF Exposed Bottom Pad (2 Formed Leads)
Frequency
960MHz
Supplier Device Package
PowerSO-10RF (Formed Lead)
Gain
17.2dB
Base Product Number
Voltage - Test
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types