
LET9045C | |
|---|---|
DigiKey Part Number | LET9045C-ND |
Manufacturer | |
Manufacturer Product Number | LET9045C |
Description | RF MOSFET LDMOS 28V M243 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 300 mA 960MHz 17.7dB 59W M243 |
Category | Current Rating (Amps) 9A |
Manufacturer STMicroelectronics | Current - Test 300 mA |
Packaging Tray | Power - Output 59W |
Part Status Obsolete | Voltage - Rated 80 V |
Technology LDMOS | Package / Case M243 |
Frequency 960MHz | Supplier Device Package M243 |
Gain 17.7dB | Base Product Number |
Voltage - Test 28 V |

