RF Mosfet 28 V 400 mA 2GHz 13.9dB 45W M243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LET20030C

DigiKey Part Number
497-13531-ND
Manufacturer
Manufacturer Product Number
LET20030C
Description
RF MOSFET LDMOS 28V M243
Customer Reference
Detailed Description
RF Mosfet 28 V 400 mA 2GHz 13.9dB 45W M243
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Technology
LDMOS
Frequency
2GHz
Gain
13.9dB
Voltage - Test
28 V
Current Rating (Amps)
9A
Noise Figure
-
Current - Test
400 mA
Power - Output
45W
Voltage - Rated
80 V
Package / Case
M243
Supplier Device Package
M243
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.