
LEOLVDSRDPT-D | |
|---|---|
DigiKey Part Number | 497-LEOLVDSRDPT-DTR-ND - Tape & Reel (TR) 497-LEOLVDSRDPT-DCT-ND - Cut Tape (CT) 497-LEOLVDSRDPT-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEOLVDSRDPT-D |
Description | IC TRANSCEIVER FULL 1/1 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LEOLVDSRDPT-D Models |
Category | Data Rate 400Mbps |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol LVDS | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Duplex Full | Supplier Device Package 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,92000 € | 293,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 253,89800 € | 2.538,98 € |
| 20 | 246,11300 € | 4.922,26 € |
| 30 | 242,21200 € | 7.266,36 € |
| Unit Price without VAT: | 293,92000 € |
|---|---|
| Unit Price with VAT: | 349,76480 € |




