
LEOAC00PT-D | |
|---|---|
DigiKey Part Number | 497-LEOAC00PT-DTR-ND - Tape & Reel (TR) 497-LEOAC00PT-DCT-ND - Cut Tape (CT) 497-LEOAC00PT-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEOAC00PT-D |
Description | TSSOP 20 BODY 4.4 PITCH 0.65 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LEOAC00PT-D Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 2V ~ 6V | Supplier Device Package 20-TSSOP |
Current - Quiescent (Max) 40 µA | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,33000 € | 179,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 153,17400 € | 1.531,74 € |
| 20 | 148,08350 € | 2.961,67 € |
| 30 | 145,53500 € | 4.366,05 € |
| 50 | 142,71080 € | 7.135,54 € |
| Unit Price without VAT: | 179,33000 € |
|---|---|
| Unit Price with VAT: | 213,40270 € |

