
LED7708TR | |
|---|---|
DigiKey Part Number | 497-13048-2-ND - Tape & Reel (TR) 497-13048-1-ND - Cut Tape (CT) 497-13048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED7708TR |
Description | IC LED DRVR CTRLR PWM 48VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Controller Step-Up (Boost) PWM Dimming 85mA 48-VFQFPN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3.6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 36V | |
Current - Output / Channel | 85mA | |
Frequency | 250kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,46400 € | 34,64 € |
| 25 | 3,19520 € | 79,88 € |
| 100 | 2,90000 € | 290,00 € |
| 250 | 2,75932 € | 689,83 € |
| 500 | 2,67450 € | 1.337,25 € |
| 1.000 | 2,60467 € | 2.604,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94683 € | 4.867,07 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |






