
LED7708 | |
|---|---|
DigiKey Part Number | LED7708-ND |
Manufacturer | |
Manufacturer Product Number | LED7708 |
Description | IC LED DRVR CTRLR PWM 48VFQFPN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Controller Step-Up (Boost) PWM Dimming 85mA 48-VFQFPN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3.6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 36V | |
Current - Output / Channel | 85mA | |
Frequency | 250kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |









