LED7706 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 12.705
Unit Price: 2,82000 €
Datasheet
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 24-VFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED7706

DigiKey Part Number
LED7706-ND
Manufacturer
Manufacturer Product Number
LED7706
Description
IC LED DRVR RGLTR PWM 24VFQFPN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 24-VFQFPN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LED7706 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
36V
Manufacturer
STMicroelectronics
Current - Output / Channel
30mA
Packaging
Tube
Frequency
250kHz ~ 1MHz
Part Status
Discontinued at DigiKey
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
6
Package / Case
24-VFQFN Exposed Pad
Voltage - Supply (Min)
4.5V
Supplier Device Package
24-VFQFPN (4x4)
Voltage - Supply (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LED7706TRSTMicroelectronics12.705497-6879-1-ND2,82000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types