
LED2001PUR | |
|---|---|
DigiKey Part Number | 497-13853-2-ND - Tape & Reel (TR) 497-13853-1-ND - Cut Tape (CT) 497-13853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED2001PUR |
Description | IC LED DRVR RGLTR PWM 4A 8VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 4A 8-VFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LED2001PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 4A | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,60200 € | 16,02 € |
| 25 | 1,46320 € | 36,58 € |
| 100 | 1,31120 € | 131,12 € |
| 250 | 1,23880 € | 309,70 € |
| 500 | 1,19512 € | 597,56 € |
| 1.000 | 1,15919 € | 1.159,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,10159 € | 4.957,16 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |





