


LE80CD-TR | |
|---|---|
DigiKey Part Number | 497-5220-2-ND - Tape & Reel (TR) 497-5220-1-ND - Cut Tape (CT) 497-5220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE80CD-TR |
Description | IC REG LINEAR 8V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LE80CD-TR Models |
Category | Current - Quiescent (Iq) 1.6 mA |
Mfr | Current - Supply (Max) 3.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB ~ 57dB (120Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.5V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,52720 € | 13,18 € |
| 100 | 0,46380 € | 46,38 € |
| 250 | 0,43356 € | 108,39 € |
| 500 | 0,41532 € | 207,66 € |
| 1.000 | 0,40034 € | 400,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,53280 € | 13,32 € |
| 100 | 0,46910 € | 46,91 € |
| 250 | 0,43880 € | 109,70 € |
| 500 | 0,42048 € | 210,24 € |
| 1.000 | 0,40541 € | 405,41 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

