Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LE55CZ

DigiKey Part Number
LE55CZ-ND
Manufacturer
Manufacturer Product Number
LE55CZ
Description
IC REG LINEAR 5.5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Bulk
Current - Supply (Max)
3 mA
Part Status
Obsolete
PSRR
76dB ~ 60dB (120Hz ~ 10kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
5.5V
Supplier Device Package
TO-92-3
Voltage Dropout (Max)
0.5V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.