


LE50ABZ-AP | |
|---|---|
DigiKey Part Number | 497-1531-1-ND - Cut Tape (CT) 497-1531-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LE50ABZ-AP |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LE50ABZ-AP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Supply (Max) 3 mA |
Part Status Active | PSRR 76dB ~ 60dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.5V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,55360 € | 13,84 € |
| 100 | 0,48730 € | 48,73 € |
| 250 | 0,45568 € | 113,92 € |
| 500 | 0,43670 € | 218,35 € |
| 1.000 | 0,42403 € | 424,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40815 € | 816,30 € |
| 4.000 | 0,39754 € | 1.590,16 € |
| 6.000 | 0,39223 € | 2.353,38 € |
| 10.000 | 0,38635 € | 3.863,50 € |
| 14.000 | 0,38291 € | 5.360,74 € |
| 20.000 | 0,37960 € | 7.592,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

