


LE45ABD | |
|---|---|
DigiKey Part Number | LE45ABD-ND |
Manufacturer | |
Manufacturer Product Number | LE45ABD |
Description | IC REG LINEAR 4.5V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LE45ABD Models |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 3 mA |
Packaging Tube | PSRR 77dB ~ 60dB (120Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 4.5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.5V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE45CD-TR | STMicroelectronics | 4.599 | 497-7797-1-ND | 0,85000 € | Similar |


