Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LE30CD

DigiKey Part Number
LE30CD-ND
Manufacturer
Manufacturer Product Number
LE30CD
Description
IC REG LINEAR 3V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LE30CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1 mA
Mfr
Current - Supply (Max)
3 mA
Packaging
Tube
PSRR
81dB ~ 60db (120Hz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
18V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.5V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types