


LE30ABD | |
|---|---|
DigiKey Part Number | LE30ABD-ND |
Manufacturer | |
Manufacturer Product Number | LE30ABD |
Description | IC REG LINEAR 3V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LE30ABD Models |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 3 mA |
Packaging Tube | PSRR 81dB ~ 60db (120Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.5V @ 100mA | Base Product Number |
Current - Output |

