Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LE12CZ

DigiKey Part Number
LE12CZ-ND
Manufacturer
Manufacturer Product Number
LE12CZ
Description
IC REG LINEAR 1.25V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LE12CZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
3 mA
PSRR
82dB ~ 60dB (120Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.