


LDR2533PT-R | |
|---|---|
DigiKey Part Number | LDR2533PT-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDR2533PT-R |
Description | IC REG LINEAR 2.5/3.3V PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 1A PPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 1.6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | PPAK | |
Base Product Number |

