
LDP01-47AY | |
|---|---|
DigiKey Part Number | 497-15299-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDP01-47AY |
Description | TVS DIODE 40VWM 63VC D2PAK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 63V Clamp 65A Ipp Tvs Diode Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-47AY Models |
Category | Current - Peak Pulse (10/1000µs) 65A |
Mfr | Power Line Protection No |
Series | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25662 € | 1.256,62 € |
| Unit Price without VAT: | 1,25662 € |
|---|---|
| Unit Price with VAT: | 1,49538 € |

