Image for LDLN050PU25R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDLN050PU25R

DigiKey Part Number
497-LDLN050PU25RTR-ND - Tape & Reel (TR)
497-LDLN050PU25RCT-ND - Cut Tape (CT)
497-LDLN050PU25RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDLN050PU25R
Description
IC REG LINEAR 2.5V 500MA 8-DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
65 µA
Current - Supply (Max)
120 µA
PSRR
65dB ~ 38dB (100Hz ~ 100kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,61600 €6,16 €
250,55640 €13,91 €
1000,49020 €49,02 €
2500,45856 €114,64 €
5000,43952 €219,76 €
1.0000,42385 €423,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40449 €1.213,47 €
6.0000,39502 €2.370,12 €
9.0000,39027 €3.512,43 €
15.0000,38502 €5.775,30 €
21.0000,38195 €8.020,95 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €