


LDLN025PU50R | |
|---|---|
DigiKey Part Number | 497-17265-2-ND - Tape & Reel (TR) 497-17265-1-ND - Cut Tape (CT) 497-17265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN025PU50R |
Description | IC REG LINEAR 5V 250MA 4-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN025PU50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 80dB ~ 60dB (100Hz ~ 100KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20600 € | 5,15 € |
| 100 | 0,17830 € | 17,83 € |
| 250 | 0,16500 € | 41,25 € |
| 500 | 0,15694 € | 78,47 € |
| 1.000 | 0,15031 € | 150,31 € |
| 2.500 | 0,14331 € | 358,27 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |




