Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDLN025PU30R

DigiKey Part Number
497-17002-2-ND - Tape & Reel (TR)
497-17002-1-ND - Cut Tape (CT)
497-17002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDLN025PU30R
Description
IC REG LINEAR 3V 250MA 4-DFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LDLN025PU30R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
25 µA
Mfr
Current - Supply (Max)
425 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 60dB (100Hz ~ 100KHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
4-DFN (1x1)
Voltage Dropout (Max)
0.25V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22800 €2,28 €
250,20280 €5,07 €
1000,17510 €17,51 €
2500,16188 €40,47 €
5000,15396 €76,98 €
1.0000,14741 €147,41 €
2.5000,14244 €356,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13634 €681,70 €
10.0000,13291 €1.329,10 €
15.0000,13119 €1.967,85 €
25.0000,12929 €3.232,25 €
35.0000,12818 €4.486,30 €
50.0000,12711 €6.355,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €