


LDLN025PU28R | |
|---|---|
DigiKey Part Number | 497-17001-2-ND - Tape & Reel (TR) 497-17001-1-ND - Cut Tape (CT) 497-17001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN025PU28R |
Description | IC REG LINEAR 2.8V 250MA 4-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN025PU28R Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 60dB (100Hz ~ 100KHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.25V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24240 € | 6,06 € |
| 100 | 0,21000 € | 21,00 € |
| 250 | 0,19464 € | 48,66 € |
| 500 | 0,18532 € | 92,66 € |
| 1.000 | 0,17769 € | 177,69 € |
| 2.500 | 0,17308 € | 432,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11776 € | 588,80 € |
| 10.000 | 0,11472 € | 1.147,20 € |
| 15.000 | 0,11320 € | 1.698,00 € |
| 25.000 | 0,11151 € | 2.787,75 € |
| 35.000 | 0,11053 € | 3.868,55 € |
| 50.000 | 0,10958 € | 5.479,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

