


LDLN025M12R | |
|---|---|
DigiKey Part Number | 497-17802-2-ND - Tape & Reel (TR) 497-17802-1-ND - Cut Tape (CT) 497-17802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN025M12R |
Description | IC REG LINEAR 1.2V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDLN025M12R Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 60dB (100Hz ~ 100KHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17640 € | 4,41 € |
| 100 | 0,15210 € | 15,21 € |
| 250 | 0,14040 € | 35,10 € |
| 500 | 0,13336 € | 66,68 € |
| 1.000 | 0,12757 € | 127,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12041 € | 361,23 € |
| 6.000 | 0,11690 € | 701,40 € |
| 9.000 | 0,11514 € | 1.036,26 € |
| 15.000 | 0,11320 € | 1.698,00 € |
| 21.000 | 0,11206 € | 2.353,26 € |
| 30.000 | 0,11097 € | 3.329,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



