


LDLN015PU28R | |
|---|---|
DigiKey Part Number | 497-14027-2-ND - Tape & Reel (TR) 497-14027-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDLN015PU28R |
Description | IC REG LINEAR 2.8V 150MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN015PU28R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 92dB ~ 50dB (1kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.18V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5900SD-2.8/NOPB | Texas Instruments | 20.634 | LP5900SD-2.8/NOPBCT-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,09600 € | 10,96 € |
| 25 | 0,99760 € | 24,94 € |
| 100 | 0,88810 € | 88,81 € |
| 250 | 0,83608 € | 209,02 € |
| 500 | 0,80470 € | 402,35 € |
| 1.000 | 0,77886 € | 778,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67493 € | 2.024,79 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

