LDLN015PU25R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.967
Unit Price: 1,16000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDLN015PU25R

DigiKey Part Number
497-15505-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDLN015PU25R
Description
IC REG LINEAR 2.5V 150MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LDLN015PU25R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
Current - Supply (Max)
120 µA
Packaging
Tape & Reel (TR)
PSRR
92dB ~ 50dB (1kHz ~ 100kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-UFDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
6-DFN (2x2)
Voltage Dropout (Max)
0.18V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5900SD-2.5/NOPBTexas Instruments1.967LP5900SD-2.5/NOPBCT-ND1,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes