


LDLN015PU10R | |
|---|---|
DigiKey Part Number | 497-15224-2-ND - Tape & Reel (TR) 497-15224-1-ND - Cut Tape (CT) 497-15224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN015PU10R |
Description | IC REG LINEAR 1V 150MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN015PU10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 92dB ~ 50dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,01000 € | 25,25 € |
| 100 | 0,89930 € | 89,93 € |
| 250 | 0,84664 € | 211,66 € |
| 500 | 0,81484 € | 407,42 € |
| 1.000 | 0,78866 € | 788,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68343 € | 2.050,29 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

