


LDL112PV10R | |
|---|---|
DigiKey Part Number | 497-17704-2-ND - Tape & Reel (TR) 497-17704-1-ND - Cut Tape (CT) 497-17704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL112PV10R |
Description | IC REG LINEAR 1V 1.2A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDL112PV10R Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 57dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 6-DFN (3x3) |
Voltage Dropout (Max) 0.6V @ 1.2A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,25880 € | 6,47 € |
| 100 | 0,22450 € | 22,45 € |
| 250 | 0,20816 € | 52,04 € |
| 500 | 0,19832 € | 99,16 € |
| 1.000 | 0,19022 € | 190,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18023 € | 540,69 € |
| 6.000 | 0,17534 € | 1.052,04 € |
| 9.000 | 0,17289 € | 1.556,01 € |
| 15.000 | 0,17018 € | 2.552,70 € |
| 21.000 | 0,16859 € | 3.540,39 € |
| 30.000 | 0,16707 € | 5.012,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

