


LDL112PU12R | |
|---|---|
DigiKey Part Number | 497-17702-2-ND - Tape & Reel (TR) 497-17702-1-ND - Cut Tape (CT) 497-17702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL112PU12R |
Description | IC REG LINEAR 1.2V 1.2A 6-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LDL112PU12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 400 µA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34600 € | 8,65 € |
| 100 | 0,30220 € | 30,22 € |
| 250 | 0,28124 € | 70,31 € |
| 500 | 0,26862 € | 134,31 € |
| 1.000 | 0,25821 € | 258,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17719 € | 531,57 € |
| 6.000 | 0,17238 € | 1.034,28 € |
| 9.000 | 0,16997 € | 1.529,73 € |
| 15.000 | 0,16730 € | 2.509,50 € |
| 21.000 | 0,16574 € | 3.480,54 € |
| 30.000 | 0,16424 € | 4.927,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

