


LDL112D12R | |
|---|---|
DigiKey Part Number | 497-16896-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDL112D12R |
Description | IC REG LINEAR 1.2V 1.2A 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 400 µA |
Packaging Tape & Reel (TR) | PSRR 57dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 1.2A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDL112PU12R | STMicroelectronics | 2.026 | 497-17702-1-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22488 € | 562,20 € |
| Unit Price without VAT: | 0,22488 € |
|---|---|
| Unit Price with VAT: | 0,26761 € |

