


LDL1117S33R | |
|---|---|
DigiKey Part Number | 497-17239-2-ND - Tape & Reel (TR) 497-17239-1-ND - Cut Tape (CT) 497-17239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL1117S33R |
Description | IC REG LINEAR 3.3V 1.2A SOT-223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LDL1117S33R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 87dB ~ 65dB (120Hz ~ 100kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 18V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,21800 € | 5,45 € |
| 100 | 0,18840 € | 18,84 € |
| 250 | 0,17436 € | 43,59 € |
| 500 | 0,16590 € | 82,95 € |
| 1.000 | 0,15892 € | 158,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15156 € | 378,90 € |
| 5.000 | 0,14712 € | 735,60 € |
| 7.500 | 0,14490 € | 1.086,75 € |
| 12.500 | 0,14243 € | 1.780,38 € |
| 17.500 | 0,14099 € | 2.467,33 € |
| 25.000 | 0,13961 € | 3.490,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











