Linear Voltage Regulator IC Positive Fixed 1 Output 85mA 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 85mA 8-QFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK715PU33R

DigiKey Part Number
497-16895-2-ND - Tape & Reel (TR)
497-16895-1-ND - Cut Tape (CT)
497-16895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK715PU33R
Description
IC REG LINEAR 3.3V 85MA 8-QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 85mA 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LDK715PU33R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
7 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
8.5 µA
Part Status
Active
PSRR
57dB ~ 38dB (100kHz ~ 1kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-QFN (3x3)
Voltage Dropout (Max)
1V @ 85mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36700 €3,67 €
250,32840 €8,21 €
1000,28610 €28,61 €
2500,26604 €66,51 €
5000,25392 €126,96 €
1.0000,24396 €243,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23165 €694,95 €
6.0000,22563 €1.353,78 €
9.0000,22262 €2.003,58 €
15.0000,21928 €3.289,20 €
21.0000,21732 €4.563,72 €
30.0000,21545 €6.463,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €