


LDK220U50R | |
|---|---|
DigiKey Part Number | 497-17056-2-ND - Tape & Reel (TR) 497-17056-1-ND - Cut Tape (CT) 497-17056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220U50R |
Description | IC REG LINEAR 5V 200MA SOT89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | LDK220U50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB ~ 50dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19640 € | 4,91 € |
| 100 | 0,16930 € | 16,93 € |
| 250 | 0,15652 € | 39,13 € |
| 500 | 0,14884 € | 74,42 € |
| 1.000 | 0,14248 € | 142,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13578 € | 339,45 € |
| 5.000 | 0,13175 € | 658,75 € |
| 7.500 | 0,12972 € | 972,90 € |
| 12.500 | 0,12748 € | 1.593,50 € |
| 17.500 | 0,12617 € | 2.207,97 € |
| 25.000 | 0,12491 € | 3.122,75 € |
| 62.500 | 0,12220 € | 7.637,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |






