Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK220U32R

DigiKey Part Number
LDK220U32R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDK220U32R
Description
IC REG LINEAR 3.2V 200MA SOT89
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
LDK220U32R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
90 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
PSRR
55dB ~ 50dB (120Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
13.2V
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
3.2V
Supplier Device Package
SOT-89
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,12905 €967,88 €
Unit Price without VAT:0,12905 €
Unit Price with VAT:0,15357 €