
LDK220U30R | |
|---|---|
DigiKey Part Number | 497-LDK220U30RTR-ND - Tape & Reel (TR) 497-LDK220U30RCT-ND - Cut Tape (CT) 497-LDK220U30RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220U30R |
Description | 200 MA LOW QUIESCENT CURRENT AND |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 100 µA |
Series | PSRR 55dB ~ 50dB (120Hz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 13.2V | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18440 € | 4,61 € |
| 100 | 0,15870 € | 15,87 € |
| 250 | 0,14660 € | 36,65 € |
| 500 | 0,13928 € | 69,64 € |
| 1.000 | 0,13327 € | 133,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12692 € | 317,30 € |
| 5.000 | 0,12309 € | 615,45 € |
| 7.500 | 0,12118 € | 908,85 € |
| 12.500 | 0,11905 € | 1.488,12 € |
| 17.500 | 0,11781 € | 2.061,68 € |
| 25.000 | 0,11662 € | 2.915,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

