


LDK220PU40R | |
|---|---|
DigiKey Part Number | 497-14830-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDK220PU40R |
Description | IC REG LINEAR 4V 200MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK220PU40R Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) | PSRR 55dB ~ 50dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case 6-XFDFN |
Voltage - Output (Min/Fixed) 4V | Supplier Device Package 6-DFN (1.2x1.3) |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12905 € | 774,30 € |
| Unit Price without VAT: | 0,12905 € |
|---|---|
| Unit Price with VAT: | 0,15357 € |

