


LDK220PU-R | |
|---|---|
DigiKey Part Number | 497-14831-2-ND - Tape & Reel (TR) 497-14831-1-ND - Cut Tape (CT) 497-14831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220PU-R |
Description | IC REG LIN POS ADJ 200MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK220PU-R Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 45dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case 6-XFDFN |
Voltage Dropout (Max) 0.35V @ 200mA | Supplier Device Package 6-DFN (1.2x1.3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,21960 € | 5,49 € |
| 100 | 0,19000 € | 19,00 € |
| 250 | 0,17588 € | 43,97 € |
| 500 | 0,16732 € | 83,66 € |
| 1.000 | 0,16031 € | 160,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12584 € | 377,52 € |
| 6.000 | 0,12221 € | 733,26 € |
| 9.000 | 0,12038 € | 1.083,42 € |
| 15.000 | 0,11837 € | 1.775,55 € |
| 21.000 | 0,11719 € | 2.460,99 € |
| 30.000 | 0,11605 € | 3.481,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

