


LDK220M30R | |
|---|---|
DigiKey Part Number | 497-16894-2-ND - Tape & Reel (TR) 497-16894-1-ND - Cut Tape (CT) 497-16894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220M30R |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK220M30R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB ~ 50dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,41960 € | 10,49 € |
| 100 | 0,36770 € | 36,77 € |
| 250 | 0,34296 € | 85,74 € |
| 500 | 0,32806 € | 164,03 € |
| 1.000 | 0,31577 € | 315,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30060 € | 901,80 € |
| 6.000 | 0,29317 € | 1.759,02 € |
| 9.000 | 0,28945 € | 2.605,05 € |
| 15.000 | 0,28533 € | 4.279,95 € |
| 21.000 | 0,28292 € | 5.941,32 € |
| 30.000 | 0,28061 € | 8.418,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

