


LDK220C33R | |
|---|---|
DigiKey Part Number | 497-15213-2-ND - Tape & Reel (TR) 497-15213-1-ND - Cut Tape (CT) 497-15213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220C33R |
Description | IC REG LIN 3.3V 200MA SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK220C33R Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 50dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-323-5 |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21000 € | 5,25 € |
| 100 | 0,18150 € | 18,15 € |
| 250 | 0,16796 € | 41,99 € |
| 500 | 0,15978 € | 79,89 € |
| 1.000 | 0,15302 € | 153,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14469 € | 434,07 € |
| 6.000 | 0,14061 € | 843,66 € |
| 9.000 | 0,13856 € | 1.247,04 € |
| 15.000 | 0,13630 € | 2.044,50 € |
| 21.000 | 0,13498 € | 2.834,58 € |
| 30.000 | 0,13370 € | 4.011,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

