


LDLN025M12R | |
|---|---|
DigiKey Part Number | 497-17802-2-ND - Tape & Reel (TR) 497-17802-1-ND - Cut Tape (CT) 497-17802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN025M12R |
Description | IC REG LINEAR 1.2V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDLN025M12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 80dB ~ 60dB (100Hz ~ 100KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17360 € | 4,34 € |
| 100 | 0,14960 € | 14,96 € |
| 250 | 0,13804 € | 34,51 € |
| 500 | 0,13112 € | 65,56 € |
| 1.000 | 0,12542 € | 125,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11837 € | 355,11 € |
| 6.000 | 0,11493 € | 689,58 € |
| 9.000 | 0,11320 € | 1.018,80 € |
| 15.000 | 0,11129 € | 1.669,35 € |
| 21.000 | 0,11017 € | 2.313,57 € |
| 30.000 | 0,10909 € | 3.272,70 € |
| 75.000 | 0,10678 € | 8.008,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



