


LDK120PU33R | |
|---|---|
DigiKey Part Number | 497-14685-2-ND - Tape & Reel (TR) 497-14685-1-ND - Cut Tape (CT) 497-14685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120PU33R |
Description | IC REG LINEAR 3.3V 200MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK120PU33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.2x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37400 € | 9,35 € |
| 100 | 0,32690 € | 32,69 € |
| 250 | 0,30444 € | 76,11 € |
| 500 | 0,29094 € | 145,47 € |
| 1.000 | 0,27982 € | 279,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26609 € | 798,27 € |
| 6.000 | 0,25937 € | 1.556,22 € |
| 9.000 | 0,25601 € | 2.304,09 € |
| 15.000 | 0,25228 € | 3.784,20 € |
| 21.000 | 0,25010 € | 5.252,10 € |
| 30.000 | 0,24800 € | 7.440,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

