Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK120PU12R

DigiKey Part Number
497-14680-2-ND - Tape & Reel (TR)
497-14680-1-ND - Cut Tape (CT)
497-14680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK120PU12R
Description
IC REG LINEAR 1.2V 200MA 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3)
Datasheet
 Datasheet
EDA/CAD Models
LDK120PU12R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-XFDFN
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
6-DFN (1.2x1.3)
Voltage Dropout (Max)
0.3V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35700 €3,57 €
250,31960 €7,99 €
1000,27860 €27,86 €
2500,25900 €64,75 €
5000,24718 €123,59 €
1.0000,23745 €237,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12630 €378,90 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €