


LDK120PU30R | |
|---|---|
DigiKey Part Number | 497-14015-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDK120PU30R |
Description | IC REG LINEAR 3V 200MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK120PU30R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.2x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11765 € | 705,90 € |
| 12.000 | 0,11476 € | 1.377,12 € |
| 18.000 | 0,11331 € | 2.039,58 € |
| 30.000 | 0,11171 € | 3.351,30 € |
| 42.000 | 0,11077 € | 4.652,34 € |
| 60.000 | 0,10987 € | 6.592,20 € |
| Unit Price without VAT: | 0,11765 € |
|---|---|
| Unit Price with VAT: | 0,14000 € |

