Direct



LDK120C10R | |
|---|---|
DigiKey Part Number | 497-14011-2-ND - Tape & Reel (TR) 497-14011-1-ND - Cut Tape (CT) 497-14011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120C10R |
Description | IC REG LINEAR 1V 200MA SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120C10R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package SOT-323-5 |
Voltage Dropout (Max) 0.3V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5377YC5-TR | Microchip Technology | 5.043 | 576-3358-1-ND | 0,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12732 € | 763,92 € |
| Unit Price without VAT: | 0,12732 € |
|---|---|
| Unit Price with VAT: | 0,15151 € |


