
LDH40PUR | |
|---|---|
DigiKey Part Number | 497-LDH40PURTR-ND - Tape & Reel (TR) 497-LDH40PURCT-ND - Cut Tape (CT) 497-LDH40PURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDH40PUR |
Description | 200 MA LOW DROPOUT LDO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 200mA | |
Current - Output | ||
Current - Supply (Max) | 500 µA | |
PSRR | 70dB ~ 65dB (1kHz) | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,49440 € | 12,36 € |
| 100 | 0,43440 € | 43,44 € |
| 250 | 0,40588 € | 101,47 € |
| 500 | 0,38872 € | 194,36 € |
| 1.000 | 0,37457 € | 374,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35709 € | 1.071,27 € |
| 6.000 | 0,34853 € | 2.091,18 € |
| 9.000 | 0,34425 € | 3.098,25 € |
| 15.000 | 0,33950 € | 5.092,50 € |
| 21.000 | 0,33673 € | 7.071,33 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

