Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDH40MR

DigiKey Part Number
497-LDH40MRTR-ND - Tape & Reel (TR)
497-LDH40MRCT-ND - Cut Tape (CT)
497-LDH40MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDH40MR
Description
200 MA LOW DROPOUT LDO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1V @ 200mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
500 µA
Part Status
Active
PSRR
70dB ~ 65dB (1kHz)
Output Configuration
Control Features
Current Limit, Enable, Power Good
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
SC-74A, SOT-753
Voltage - Output (Max)
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.391
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,53200 €5,32 €
250,47880 €11,97 €
1000,42040 €42,04 €
2500,39256 €98,14 €
5000,37580 €187,90 €
1.0000,36267 €362,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34495 €1.034,85 €
6.0000,33662 €2.019,72 €
9.0000,33244 €2.991,96 €
15.0000,32781 €4.917,15 €
21.0000,32511 €6.827,31 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €